PDP SEO Portlet

MT62F1G32D2DS-026 WT:C

DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1G32D2DS-026 WT:C
Secondary Manufacturer Part#: MT62F1G32D2DS-026 WT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT62F1G32D2DS-026 WT:C is a mobile LPDDR5 SDRAM.

  • Architecture: 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
  • Data interface: single x16 channel/die, double-data-rate command/address entry
  • Differential command clocks (CK-t/CK-c) for high-speed operation, differential data clocks
  • 16n-bit or 32n-bit prefetch architecture
  • Bank architecture: 8-bank (8B) mode, bank group (BG) mode, and 16-bank (16B) mode supported
  • Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • 4GB (32Gb) total density, 7500Mb/s data rate per pin
  • 315-ball TFBGA package, -25°C = Tc = +85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
3.75 GHz
Mobile LPDDR5
TFBGA
Surface Mount
1G x 32bit
315
85 °C
-25 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1050  
USD $: