PDP SEO Portlet

MT62F1536M64D8EK-023 AIT:C

DRAM, Mobile LPDDR5, 96 Gbit, 1536M x 64bit, 4.2665 GHz, 441 Pins, TFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1536M64D8EK-023 AIT:C
Secondary Manufacturer Part#: MT62F1536M64D8EK-023 AIT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mobile LPDDR5/LPDDR5X SDRAM

  • 1.05V VDD2/0.5V VDDQ operating voltage, 1536 Meg x 64 configuration
  • 8 die count, 234ps, tWCK cycle time, automotive grade
  • Single x16 channel/die, double-data-rate command/address entry
  • Differential command clocks (CK-t/CK-c) for high-speed operation
  • Differential data clocks (WCK-t/WCK-c), differential read strobe (RDQS-t/RDQS-c)
  • I/O type: Low-swing single-ended, VSS terminated, VOH-compensated output drive
  • Programmable VSS on-die termination (ODT), non target ODT support, DVFSQ support
  • DVFSC: dynamic voltage frequency scaling core
  • Operating temperature range from -40°C to +95°C, package style is 441-ball TFBGA

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
Mobile LPDDR5
TFBGA
Surface Mount
1.5G x 64bit
441
95 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $: