PDP SEO Portlet

MT62F1536M32D4DS-023 WT:B

DRAM, LPDDR5, 48 Gbit, 1.5G x 32bit, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1536M32D4DS-023 WT:B
Secondary Manufacturer Part#: 25AK7999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mobile LPDDR5/LPDDR5X SDRAM
  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1) architecture
  • Background ZQ calibration/command-based ZQ calibration, link protection (link ECC) support
  • I/O type: Low-swing single-ended, VSS terminated, VOH-compensated output drive, DVFSQ support
  • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK, and single-ended RDQS
  • Operating voltage is 1.05V VDD2H / 0.5V VDDQ
  • 1536 Meg x 32 configuration, 4 die
  • 315-ball TFBGA package
  • 6GB (48Gb) total density, 8533Mb/s data rate per pin
  • Operating temperature rating range from -25°C = Tc = +85°C

Technical Attributes

Find Similar Parts

Description Value
LPDDR5
FBGA
Surface Mount
1.5G x 32bit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$224.13
5+
$220.8
10+
$217.58
25+
$204.52
50+
$90.72
100+
$85.28