MT60B6G4RW-56B:B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 GHz | ||
| DDR5 | ||
| FBGA | ||
| Surface Mount | ||
| 6G x 4bit | ||
| 24 Gbit | ||
| 78 | ||
| 95 °C | ||
| 0 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |