PDP SEO Portlet

MT60B3G8RW-64B:B

DRAM Chip DDR5 SDRAM 24Gbit 3G X 8 1.1V FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT60B3G8RW-64B:B
Secondary Manufacturer Part#: MT60B3G8RW-64B:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT60B3G8RW-64B:B is a 24Gb DDR5 SDRAM.

  • 3Gb x8 configuration
  • 0.312ns/6400 MT/s memory clock/ data rate
  • 52-52-52 clock cycles, on-die, internal, adjustable VREF generation for DQ, CA, CS
  • 1.1V pseudo open-drain I/O, 32 internal banks (x4, x8): 8 groups of 4 banks each
  • 16 internal banks (x16): 4 groups of 4 banks each, 16n-bit prefetch architecture
  • 1 cycle/2 cycle command structure, 2N mode
  • Multi-purpose command (MPC), CS/CA training mode, on-die ECC (bounded fault)
  • sPPR and hPPR capability, MBIST/mPPR capability, Per-DRAM addressability, JEDEC JESD-79.5 compliant
  • Commercial operating temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
3.2 GHz
DDR5
VFBGA
Surface Mount
3G x 8bit
95 °C
0 °C
1.1 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $: