MT60B1G16HD-56B:D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 GHz | ||
| DDR5 SDRAM | ||
| VFBGA | ||
| Surface Mount | ||
| 1G x 16bit | ||
| 16 Gbit | ||
| 102 | ||
| 95 °C | ||
| 0 °C | ||
| MT60B Series | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |