PDP SEO Portlet

MT54A16G8080A00AC-32:A

DRAM Chip DDR SDRAM 128Gbit 16G X 8 1.2V DIE

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT54A16G8080A00AC-32:A
Secondary Manufacturer Part#: MT54A16G8080A00AC-32:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
1.6 GHz
8 Bit
128 Gbit
DDR SDRAM
DIE
Surface Mount
1600 MHz
16G x 8bit
128 Gbit
Surface Mount
32
8 Bit
8 Bit
1.2 V
0 to 95 °C
16G x 8
DIE
Commercial
DIE
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: