MT53E768M32D4DT-053 AUT:E
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.866 GHz | ||
| LPDDR4 | ||
| VFBGA | ||
| Surface Mount | ||
| 1.5G x 16bit | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320050 |