MT53E768M16D1ZW-046 AAT:C TR
DRAM, LPDDR4 SDRAM, 12 Gbit, 768M x 16bit, 2.133 GHz, 200 Pins, TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| LPDDR4 SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 768M x 16bit | ||
| 12 Gbit | ||
| 200 | ||
| 105 °C | ||
| -40 °C | ||
| MT53 Series | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |