PDP SEO Portlet

MT53E512M32D1ZW-046 AIT:B

DRAM, LPDDR4, 16 Gbit, 512M x 32bit, 2.133GHz, 200 Pins, TFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E512M32D1ZW-046 AIT:B
Secondary Manufacturer Part#: MT53E512M32D1ZW-046 AIT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E512M32D1 is a 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks.

  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL), programmable VSS (ODT) termination
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
  • Selectable output drive strength (DS), clock-stop capability, single-ended CK and DQS support
  • 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
  • 512 Meg x 32 configuration, LPDDR4, 1 die addressing
  • 200-ball TFBGA (Ø0.40 SMD) package, 468ps cycle time
  • Operating temperature rating range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
2.133 GHz
LPDDR4 SDRAM
TFBGA
Surface Mount
512M x 32bit
16 Gbit
200
95 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1  
USD $: