PDP SEO Portlet

MT53E384M32D2DS-046 AUT:E TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E384M32D2DS-046 AUT:E TR
Secondary Manufacturer Part#: MT53E384M32D2DS-046 AUT:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
2.133 GHz
32 Bit
12 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
260 °C
2133 MHz
42 mA
12 Gbit
Surface Mount
200
16
32 Bit
32 Bit
1.71, 3.6 V
-40 to 125 °C
125 °C
-40 °C
384M x 32
200WFBGA
200
10 x 14.5 x 0.47 mm
Automotive
WFBGA
1.1 V
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: