PDP SEO Portlet

MT53E256M32D2DS-053 WT:B

DRAM, Mobile LPDDR4, 8 Gbit, 256M x 32bit, 1.866 GHz, 200 Pins, WFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E256M32D2DS-053 WT:B
Secondary Manufacturer Part#: MT53E256M32D2DS-053 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E256M32D2DS-053 WT:B is a 8Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4). It is a high-speed CMOS, dynamic random-access memory. The device is internally configured with x16 I/O, 8-banks. Each of the x16’s 536,870,912bit banks is organized as 32,768 rows by 1024 columns by 16bits.

  • 1.10V VDD2/0.60V or 1.10V VDDQ operating voltage range, 256 Meg x 32 configuration
  • LPDDR4, 2 die count, 535ps, tCK RL = 32/36 cycle time
  • 8Gb total density, 3733Mb/s data rate per pin
  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies, programmable and on-the-fly burst lengths
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh, selectable output drive strength, clock-stop capability
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • 200-ball WFBGA package, operating temperature range from -30°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
1.866 GHz
32 Bit
8 Gbit
Mobile LPDDR4 SDRAM
WFBGA
Surface Mount
Tin-Silver-Copper
260 °C
1866 MHz
3 mA
3.5 ns
256M x 32bit
8 Gbit
Surface Mount
200
8
32 Bit
32 Bit
3.3 V
-25 to 85 °C
85 °C
-30 °C
256M x 32
200WFBGA
200
14.5 x 10 x 0.8 mm
Wireless
WFBGA
1.1 V
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1360  
USD $: