MT53E256M32D2DS-053 AUT:B
DRAM LPDDR4 256MX32 WFBGA AUT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.866 GHz | ||
| Mobile LPDDR4 | ||
| WFBGA | ||
| Surface Mount | ||
| 256M x 32bit | ||
| 8 Gbit | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |