MT53E256M32D2DS-053 AAT:B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 1.866 GHz | ||
| 32 Bit | ||
| 8 Gbit | ||
| Mobile LPDDR4 SDRAM | ||
| WFBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 1866 MHz | ||
| 3.2 mA | ||
| 3.5 ns | ||
| 256M x 32bit | ||
| 8 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 32 Bit | ||
| 32 Bit | ||
| 2.7, 3.6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 256M x 32 | ||
| 200WFBGA | ||
| 200 | ||
| 14.5 x 10 x 0.8 mm | ||
| Automotive | ||
| WFBGA | ||
| 1.1 V | ||
| Mobile LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |