PDP SEO Portlet

MT53E256M32D2DS-046 IT:B TR

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M X 32 1.1V 200-Pin WFBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E256M32D2DS-046 IT:B TR
Secondary Manufacturer Part#: MT53E256M32D2DS-046 IT:B TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
2.133 GHz
32 Bit
8 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
260 °C
2133 MHz
42 mA
3.6 ns
8 Gbit
Surface Mount
200
8
32 Bit
32 Bit
2.7, 5.5 V
-40 to 95 °C
95 °C
-40 °C
256M x 32
200WFBGA
200
10 x 14.5 x 0.473 mm
Industrial
WFBGA
1.1 V
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: