MT53E256M32D1KS-046 AAT:L
DRAM, LPDDR4, 8 Gbit, 256M x 32bit, 2.133 GHz, 200-Pin, VFBGA
MT53E256M32D1KS-046 AAT:L is a mobile LPDDR4 SDRAM. The mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 1 channel ×16 I/O, having 8-banks. LPDDR4 uses a double-data-rate (DDR) protocol on the DQ bus to achieve high-speed operation. The DDR interface transfers two data bits to each DQ lane in one clock cycle and is matched to a 16n-prefetch DRAM architecture.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
- 2133MHz clock rate, 4266Mb/s/pin data rate
- 1GB (8Gb) total density, 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
- 256 Meg x 32 configuration, AEC-Q100 automotive grade
- 200-ball VFBGA 10 x 14.5 x 0.95mm (Ø0.40 SMD) package, -40°C to +105°C operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| LPDDR4 | ||
| VFBGA | ||
| Surface Mount | ||
| 256M x 32bit | ||
| 8 Gbit | ||
| 200 | ||
| 105 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |