MT53E1G64D4HJ-046 AIT:A
DRAM, Mobile LPDDR4, 64 Gbit, 1G x 64bit, 2.133 GHz, TFBGA, 556 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 1G x 64bit | ||
| 556 | ||
| 95 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |