MT53E1G64D4HJ-046 AAT:C
DRAM, Mobile LPDDR4, 64 Gbit, 1G x 64bit, 2.133 GHz, TFBGA, 556 Pins
MT53E1G64D4HJ-046 AAT:C is a LPDDR4 SDRAM. It is a high-speed, CMOS dynamic random-access memory device. This memory is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks. It has programmable VSS (ODT) termination and single-ended CK and DQS support. This memory has directed per-bank refresh for concurrent bank operation and ease of command scheduling.
- Operating voltage is 1.10V (VDD2) 0.60V or 1.10V (VDDQ)
- 1Gig x 64 configuration, LPDDR4, 4die addressing
- Packaging style is 556-ball TFBGA 12.4 x 12.4 x 1.1mm (Ø0.24 SMD)
- Cycle time is 468ps at RL = 36/40, clock-stop capability
- Operating temperature range is –40°C to +105°C, automotive certified, C design
- Clock rate is 2133MHz, data rate per pin is 4266Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 1G x 64bit | ||
| 556 | ||
| 105 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |