PDP SEO Portlet

MT53E1G32D4NQ-053 WT:E TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E1G32D4NQ-053 WT:E TR
Secondary Manufacturer Part#: MT53E1G32D4NQ-053 WT:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.866 GHz
32 Bit
32 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
260 °C
1866 MHz
32 Gbit
Surface Mount
200
32 Bit
32 Bit
-30 to 85 °C
85 °C
-25 °C
1G x 32
Wireless
FBGA
1.1 V
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: