MT53E1G32D2FW-046 IT:B
DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, 200 Pins, TFBGA
MT53E1G32D2 is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable VSS (ODT) termination
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
- Selectable output drive strength (DS), clock-stop capability, single-ended CK and DQS support
- 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
- 1 Gig x 32 configuration, LPDDR4, 2 die addressing
- 200-ball TFBGA (Ø0.40 SMD) package, 468ps cycle time
- Operating temperature rating range from -40°C to +95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 1G x 32bit | ||
| 32 Gbit | ||
| 200 | ||
| 95 °C | ||
| -40 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |