PDP SEO Portlet

MT53E1G32D2FW-046 AIT:B

DRAM, LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E1G32D2FW-046 AIT:B
Secondary Manufacturer Part#: MT53E1G32D2FW-046 AIT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E1G32D2FW-046 AIT:B is an automotive LPDDR4X/LPDDR4 SDRAM. The 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 1 channel ×16 I/O, having 8-banks.

  • Frequency range: 2133–10MHz (data rate range per pin: 4266–20Mb/s)
  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL =16/32)
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
  • Selectable output drive strength (DS), clock-stop capability, single-ended CK and DQS support
  • 1 Gig x 32 (2 channels x 16 I/O) array configuration
  • 200-ball TFBGA package, AEC-Q100 qualified
  • Operating temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
2.133 GHz
LPDDR4
TFBGA
Surface Mount
1G x 32bit
200
95 °C
-40 °C
1.1 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1  
USD $: