MT53E1G32D2FW-046 AAT:C
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA
MT53E1G32D2FW-046 AAT:C is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X). It is a high-speed, CMOS dynamic random-access memory device.
- Frequency range from 10MHz to 2133MHz (data rate range per pin: 20Mb/s-4266Mb/s)
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
- Programmable and on-the-fly burst lengths (BL =16, 32), up to 8.5GB/s per die x16 channel
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
- Clock-stop capability, programmable VSS (ODT) termination, single-ended CK and DQS support
- 4GB (32Gb) total density, 4266Mb/s data rate per pin, AEC-Q100 automotive qualified
- 200-ball TFBGA package, -40°C to +105°C operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 1G x 32bit | ||
| 200 | ||
| 105 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |