PDP SEO Portlet

MT53E1G32D2FW-046 WT:C

DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E1G32D2FW-046 WT:C
Secondary Manufacturer Part#: MT53E1G32D2FW-046 WT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E1G32D2FW-046 WT:C is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X). It is a high-speed, CMOS dynamic random-access memory device.

  • Frequency range from 10MHz to 2133MHz (data rate range per pin: 20Mb/s-4266Mb/s")
  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
  • Programmable and on-the-fly burst lengths (BL =16, 32), up to 8.5GB/s per die x16 channel
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
  • Clock-stop capability, programmable VSS (ODT) termination, single-ended CK and DQS support
  • 4GB (32Gb) total density, 4266Mb/s data rate per pin
  • 200-ball TFBGA package, -25°C to +85°C operating temperature
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1360  
USD $: