PDP SEO Portlet

MT53E1G32D2FW-046 AAT:B

DRAM, LPDDR4 SDRAM, 32 Gbit, 1G x 32bit, 2.133 GHz, 200 Pins, TFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E1G32D2FW-046 AAT:B
Secondary Manufacturer Part#: MT53E1G32D2FW-046 AAT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E1G32D2FW-046 AAT:B is a x32 automotive mobile LPDDR4 SDRAM high-speed, CMOS dynamic random-access memory device.

  • 1G x 32bit memory configuration, 4266Mb/s data rate/pin, 468ps tCK RL= 36/40 cycle time
  • 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ/1.80V VDD1 operating voltage
  • AEC-Q100 automotive grade
  • Frequency range from 2133 to 10MHz, 2133MHz clock rate, 16n prefetch DDR architecture
  • 8 internal banks per channel for concurrent operation, single-data-rate CMD/ADR entry
  • Bidirectional/differential data strobe per byte lane, programmable READ and WRITE latencies (RL/WL)
  • On-chip temperature sensor to control self refresh rate
  • On-chip temperature sensor to control self refresh rate, Selectable output drive strength (DS)
  • Partial-array self refresh (PASR), programmable VSS (ODT) termination, single-ended CK, DQS support
  • Operating temperature range from -40 to +105°C, 200-ball TFBGA 10 x 14.5 x 1.1mm (Ø0.40 SMD) package

Technical Attributes

Find Similar Parts

Description Value
2.133 GHz
Mobile LPDDR4
TFBGA
Surface Mount
1G x 32bit
32 Gbit
200
105 °C
-40 °C
1.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1  
USD $: