MT53E128M32D2FW-046 WT:A
DRAM, Mobile LPDDR4, 4 Gbit, 128M x 32bit, 2.133 GHz, TFBGA, 200 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 128M x 32bit | ||
| 4 Gbit | ||
| 200 | ||
| 85 °C | ||
| -25 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |