PDP SEO Portlet

MT53E128M32D2DS-053 WT:A TR

DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.8V 200-Pin WFBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E128M32D2DS-053 WT:A TR
Secondary Manufacturer Part#: MT53E128M32D2DS-053 WT:A TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
1.866 GHz
32 Bit
4 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
260 °C
1866 MHz
38 mA
3.6 ns
4 Gbit
Surface Mount
200
8
32 Bit
32 Bit
1.8 V
-20 to 85 °C
85 °C
-25 °C
128M x 32
200WFBGA
200
10 x 14.5 x 0.473 mm
Wireless
WFBGA
1.1 V
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: