PDP SEO Portlet

MT53D512M16D1DS-046 IT:D

DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53D512M16D1DS-046 IT:D
Secondary Manufacturer Part#: MT53D512M16D1DS-046 IT:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53D512M16D1DS-046 IT:D is a mobile LPDDR4 SDRAM. The mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed CMOS, dynamic random-access memory. The device is internally configured with x16 I/O, 8-banks. Each of the x16’s 1,073,741,824bit banks are organized as 65,536 rows by 1024 columns by 16 bits. LPDDR4 uses a double-data-rate (DDR) protocol on the DQ bus to achieve high-speed operation. The DDR interface transfers two data bits to each DQ lane in one clock cycle and is matched to a 16n-prefetch DRAM architecture.

  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16, 32)
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
  • 2133MHz clock rate, 4266Mb/s/pin data rate
  • 1.10V VDD2 / 0.60V VDDQ or 1.10V VDDQ operating voltage
  • 512 Meg x 16 configuration
  • 200-ball WFBGA package, -40°C to +95°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
2.133 GHz
16 Bit
8 Gbit
LPDDR4 SDRAM
WFBGA
Surface Mount
2133 MHz
512M x 16bit
8 Gbit
Surface Mount
200
16 Bit
16 Bit
-40 to 95 °C
95 °C
-40 °C
512M x 16
Industrial
1.1 V
LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1360  
USD $: