PDP SEO Portlet

MT53B512M64D4TX-053 WT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53B512M64D4TX-053 WT:C
Secondary Manufacturer Part#: MT53B512M64D4TX-053 WT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.866 GHz
64 Bit
32 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
260 °C
1866 MHz
512M x 64bit
32 Gbit
Surface Mount
366
64 Bit
64 Bit
3.3 V
-25 to 85 °C
85 °C
-25 °C
512M x 64
366WFBGA
366
Wireless
WFBGA
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: