MT53B512M64D4NH-062 WT:C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| Mobile LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 512M x 64bit | ||
| 32 Gbit | ||
| 272 | ||
| 85 °C | ||
| -25 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |