MT53B512M32D2NP-062 WT ES:C
LPDDR4 16G 512MX32 FBGA DDP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| Mobile LPDDR4 | ||
| WFBGA | ||
| Surface Mount | ||
| 512M x 32bit | ||
| 16 Gbit | ||
| 200 | ||
| 85 °C | ||
| -30 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |