MT53B256M64D2NK-053 WT:C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.866 GHz | ||
| LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 64bit | ||
| 16 Gbit | ||
| 366 | ||
| 85 °C | ||
| -25 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |