PDP SEO Portlet

MT53B1024M32D4NQ-053 WT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53B1024M32D4NQ-053 WT:C
Secondary Manufacturer Part#: MT53B1024M32D4NQ-053 WT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.866 GHz
32 Bit
32 Gbit
Mobile LPDDR4 SDRAM
Tin-Silver-Copper
1866 MHz
4 mA
3.5 ns
1G x 32bit
32 Gbit
Surface Mount
200
8
32 Bit
32 Bit
3.3 V
-30 to 85 °C
85 °C
-30 °C
1G x 32
200VFBGA
200
10 x 14.5 x 0.625 mm
Wireless
VFBGA
Mobile LPDDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1360  Mult:1360  
USD $: