MT52L512M64D4GN-107 WT:B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| LPDDR3 | ||
| WFBGA | ||
| Surface Mount | ||
| 512M x 64bit | ||
| 32 Gbit | ||
| 256 | ||
| 85 °C | ||
| -30 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |