PDP SEO Portlet

MT52L512M32D2PF-107 WT:B

DRAM Chip Mobile LPDDR3 SDRAM 16G-Bit 512M x 32 1.2V 178-Pin WFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT52L512M32D2PF-107 WT:B
Secondary Manufacturer Part#: MT52L512M32D2PF-107 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
933 MHz
32 Bit
16 Gbit
Mobile LPDDR3 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
933 MHz
1.071 ns
512M x 32bit
16 Gbit
Surface Mount
178
32 Bit
32 Bit
3, 20 V
-30 to 85 °C
85 °C
-30 °C
512M x 32
178WFBGA
178
Industrial
WFBGA
1.2 V
Mobile LPDDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1134  Mult:1134  
USD $: