MT52L512M32D2PF-107 WT:B TR
LPDDR3 16G 512MX32 FBGA DDP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| Mobile LPDDR3 SDRAM | ||
| Surface Mount | ||
| 512M x 32bit | ||
| 16 Gbit | ||
| 178 | ||
| 85 °C | ||
| -30 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |