PDP SEO Portlet

MT52L256M64D2LZ-107 WT:B TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT52L256M64D2LZ-107 WT:B TR
Secondary Manufacturer Part#: MT52L256M64D2LZ-107 WT:B TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
933 MHz
64 Bit
16 Gbit
Mobile LPDDR3 SDRAM
Tin-Silver-Copper
260 °C
933 MHz
16 Gbit
Surface Mount
216
64 Bit
64 Bit
1.2000 V
-30 to 85 °C
85 °C
-30 °C
256M x 64
216WFBGA
216
Wireless
WFBGA
1.2 V
Mobile LPDDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: