PDP SEO Portlet

MT52L256M32D1PF-107 WT:B

DRAM, LPDDR3, 8 Gbit, 256M x 32bit, 933 MHz, VFBGA, 178 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT52L256M32D1PF-107 WT:B
Secondary Manufacturer Part#: MT52L256M32D1PF-107 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
933 MHz
32 Bit
Mobile LPDDR3 SDRAM
FBGA
Surface Mount
933 MHz
256M x 32bit
8 Gbit
Surface Mount
178
-30 to 85 °C
85 °C
-30 °C
256M x 32
178WFBGA
0
1.2 V
Mobile LPDDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1134  Mult:1134  
USD $:
1134+
$40.96667