MT51K128M32HF-60 N:B
DRAM GDDR5 Z11G 4GB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 GHz | ||
| GDDR5 | ||
| FBGA | ||
| Surface Mount | ||
| 128M x 32bit | ||
| 4 Gbit | ||
| 170 | ||
| 95 °C | ||
| 0 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320023 |