PDP SEO Portlet

MT4KTF25664HZ-1G9P1

DRAM Module DDR3L SDRAM 2Gbyte 204SODIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT4KTF25664HZ-1G9P1
Secondary Manufacturer Part#: MT4KTF25664HZ-1G9P1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DDR3 SDRAM modules are high-speed, CMOS dynamic random access memory modules that use internally configured 8-bank DDR3 SDRAM devices. DDR3 SDRAM modules use DDR architecture to achieve high-speed operation. DDR3 architecture is essentially an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR3 SDRAM module effectively consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.DDR3 modules use two sets of differential signals: DQS, DQS# to capture data and CK and CK# to capture commands, addresses, and control signals. Differential clocks and data strobes ensure exceptional noise immunity for these signals and provide precise crossing points to capture input signals.

  • DDR3L functionality and operations supported
  • 204-pin, small-outline dual in-line memory module (SODIMM)
  • Fast data transfer rates: PC3-14900, PC3-12800
  • 2GB (256 Meg x 64)
  • VDD = 1.35V (1.283–1.45V)
  • VDD = 1.5V (1.425–1.575V)
  • Backward-compatible to VDD = 1.5V ±0.075V
  • VDDSPD = 3.0–3.6V
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Single-rank
  • 8 internal device banks
  • Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Gold edge contacts
  • Halogen-free
  • Fly-by topology
  • Terminated control, command, and address bus

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
Gold
800 MHz
184 mA
1.45, 1.575 V
1.283, 1.425 V
Socket Mount
0 to 70 °C
256Mx64
204SODIMM
204
67.75(Max) x 3.8(Max) x 30.15(Max)
No
Commercial
DDR3L SDRAM
SODIMM
2 GB
1.35, 1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: