PDP SEO Portlet

MT4HTF1664AY-667B1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT4HTF1664AY-667B1
Secondary Manufacturer Part#: MT4HTF1664AY-667B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Mbit
Gold
667 MHz
860 mA
0.045 ns
16M x 64bit
128 MB
Socket Mount
0 to 85 °C
85 °C
0 °C
16Mx64
240UDIMM
240
133.5 x 2.7 x 30.5 mm
No
Commercial
DDR2 SDRAM
UDIMM
1.8 V
128 MB
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: