PDP SEO Portlet

MT49H8M36SJ-25:B

DRAM, DDR, 288 Mbit, 8M x 36bit, 400 MHz, TFBGA, 144 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT49H8M36SJ-25:B
Secondary Manufacturer Part#: MT49H8M36SJ-25:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
400 MHz
36 Bit
288 Mbit
RLDRAM2
Tin-Silver-Copper
260
400 MHz
320 mA
288 Mbit
Surface Mount
144
36 Bit
36 Bit
1.8 V
0 to 95 °C
95 °C
0 °C
8M x 36
144F-BGA
144
11 x 18.5 x 0.8
Commercial
FBGA
1.8 V
RLDRAM2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$18.01261