PDP SEO Portlet

MT49H32M18SJ-18:B

DRAM Chip RLDRAM2 576M-Bit 32Mx18 1.8V 144-Pin F-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT49H32M18SJ-18:B
Secondary Manufacturer Part#: MT49H32M18SJ-18:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
533 MHz
18 Bit
576 Mbit
RLDRAM2
Tin-Silver-Copper
260
533.33 MHz
330 mA
576 Mbit
Surface Mount
144
18 Bit
18 Bit
1.8 V
0 to 95 °C
95 °C
0 °C
32M x 18
144F-BGA
144
11 x 18.5 x 0.8(Max)
Commercial
FBGA
1.8 V
RLDRAM2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: