MT49H16M36SJ-25E:B
DRAM Chip RLDRAM2 576M-Bit 16Mx36 1.8V 144-Pin F-BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 Bit | ||
| 400 MHz | ||
| 36 Bit | ||
| 576 Mbit | ||
| RLDRAM2 | ||
| FBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 400 MHz | ||
| 365 mA | ||
| 16M x 36bit | ||
| 576 Mbit | ||
| Surface Mount | ||
| 144 | ||
| 36 Bit | ||
| 36 Bit | ||
| 5.25, 1.65, 4.75 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 16M x 36 | ||
| 144F-BGA | ||
| 144 | ||
| 11 x 18.5 x 0.8(Max) | ||
| Commercial | ||
| FBGA | ||
| 1.8 V | ||
| RLDRAM2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |