PDP SEO Portlet

MT49H16M36SJ-18 IT:B

DRAM, DDR, 576 Mbit, 16M x 36bit, 533 MHz, TFBGA, 144 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT49H16M36SJ-18 IT:B
Secondary Manufacturer Part#: MT49H16M36SJ-18 IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
533 MHz
36 Bit
576 Mbit
RLDRAM2
FBGA
Surface Mount
Tin-Silver-Copper
260
533.33 MHz
390 mA
16M x 36bit
576 Mbit
Surface Mount
144
36 Bit
36 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
16M x 36
144F-BGA
144
11 x 18.5 x 0.8(Max)
Industrial
FBGA
1.8 V
RLDRAM2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$172.88333