PDP SEO Portlet

MT49H16M18SJ-25:B

DRAM Chip RLDRAM2 288M-Bit 16Mx18 1.8V 144-Pin F-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT49H16M18SJ-25:B
Secondary Manufacturer Part#: MT49H16M18SJ-25:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
400 MHz
18 Bit
288 Mbit
RLDRAM2
Tin-Silver-Copper
260
400 MHz
330 mA
288 Mbit
Surface Mount
144
18 Bit
18 Bit
1.8 V
0 to 95 °C
95 °C
0 °C
16M x 18
144F-BGA
144
11 x 18.5 x 0.8(Max)
Commercial
FBGA
1.8 V
RLDRAM2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$17.62682