PDP SEO Portlet

MT48LC8M8A2TG-7E:G

Manufacturer:Micron
Product Category: ICs, DRAMs
Avnet Manufacturer Part #: MT48LC8M8A2TG-7E:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
54 Pins
null
null
0 °C
133 MHz
64 Mbit
Surface Mount
null
TSOP-II
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,2 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00