PDP SEO Portlet

MT48LC8M8A2P-7E:J

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M8A2P-7E:J
Secondary Manufacturer Part#: MT48LC8M8A2P-7E:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
133 MHz
8 Bit
64 Mbit
SDRAM
Tin
260
133 MHz
5.4 ns
64 Mbit
Surface Mount
54
8 Bit
8 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: