PDP SEO Portlet

MT48LC8M16A2TG-75 L:G TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M16A2TG-75 L:G TR
Secondary Manufacturer Part#: MT48LC8M16A2TG-75 L:G TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
133 MHz
16 Bit
128 Mbit
SDRAM
Tin-Lead
235
133 MHz
150 mA
6|5.4 ns
128 Mbit
Surface Mount
54
16 Bit
16 Bit
3, 3.6 V
0 to 70 °C
70 °C
0 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: