MT48LC8M16A2P-6A:L TR
DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSSOP-II T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 167 MHz | ||
| 16 Bit | ||
| 128 Mbit | ||
| SDR SDRAM | ||
| Matte Tin | ||
| 260 | ||
| 167 MHz | ||
| 100 mA | ||
| 17|7.5|5.4 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8M x 16 | ||
| 54TSSOP-II | ||
| 54 | ||
| 22.22 x 10.16 x 1(Max) | ||
| Commercial | ||
| TSSOP-II | ||
| 3.3 V | ||
| SDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |