PDP SEO Portlet

MT48LC8M16A2P-6A IT:L

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M16A2P-6A IT:L
Secondary Manufacturer Part#: MT48LC8M16A2P-6A IT:L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC8M16A2P-6A IT:L is a 128Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x16’s 33,554,432-bit banks are organized as 4096 rows by 512 columns by 16 bits.

  • Operating supply voltage range is 3V to 3.6V
  • 8Meg x 16 (2 Meg x 16 x 4 banks) configuration, LVTTL-compatible inputs and outputs
  • Packaging style is 54-pin TSOP II (400 mil)
  • Timing (cycle time) is 6.0ns at CL = 3 (x16 only)
  • Industrial temperature range is –40°C to +85°C
  • Clock frequency is 167MHz, auto refresh is 64ms, 4096-cycle refresh
  • Fully synchronous to all signals registered on positive edge of system clock
  • Internal, pipelined operation to column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes

Technical Attributes

Find Similar Parts

Description Value
14 Bit
16 Bit
128 Mbit
Tin
260
167 MHz
100 mA
5.4 ns
Surface Mount
16 Bit
16 Bit
3.3 V
-40 to 85 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1  
USD $: